16 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Total Timing Solutions | Datasheet Preview

FH1600015

DigiKey Part Number
FH1600015TR-ND - Tape & Reel (TR)
FH1600015CT-ND - Cut Tape (CT)
FH1600015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH1600015
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2E-16.000-10-1010-RAker Technology Corp1.0003997-C2E-16.000-10-1010-RCT-NDkr.5.24000Similar
ECS-160-8-36-CKY-TRECS Inc.1.822XC2628CT-NDkr.4.77000Similar
ECS-160-8-36B-CKY-TRECS Inc.1.038XC3047CT-NDkr.4.40000Similar
ECS-160-9-36B-CKY-TRECS Inc.6.37650-ECS-160-9-36B-CKY-CT-NDkr.3.84000Similar
In-Stock: 2.955
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.4.70400kr.47.04
25kr.4.45080kr.111.27
50kr.4.26560kr.213.28
100kr.4.08930kr.408.93
250kr.3.86740kr.966.85
500kr.3.70738kr.1,853.69
1.000kr.3.55401kr.3,554.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.32400kr.9,972.00
6.000kr.3.18672kr.19,120.32
9.000kr.3.10909kr.27,981.81
15.000kr.3.01404kr.45,210.60
21.000kr.2.95306kr.62,014.26
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750