
FD5000032 | |
|---|---|
DigiKey Part Number | FD5000032-ND |
Manufacturer | |
Manufacturer Product Number | FD5000032 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FD5000033 | Diodes Incorporated | 0 | FD5000033-ND | kr.5.35058 | Upgrade |
| FD5000034 | Diodes Incorporated | 0 | FD5000034-ND | kr.5.35058 | Similar |
| SXO53C3A271-50.000M | Suntsu Electronics, Inc. | 853 | 2388-SXO53C3A271-50.000M-ND | kr.5.01000 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.35058 | kr.5,350.58 |
| Unit Price without VAT: | kr.5.35058 |
|---|---|
| Unit Price with VAT: | kr.6.68823 |



