25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD2500054

DigiKey Part Number
FD2500054-ND
Manufacturer
Manufacturer Product Number
FD2500054
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
15mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency
Height - Seated (Max)
0.051" (1.30mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
10µA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SXO53C3A481-25.000MSuntsu Electronics, Inc.3.8502388-SXO53C3A481-25.000M-NDkr.6.21000Direct
ASSFLP-25.00000MHZ-D16-TAbracon LLC891535- ASSFLP-25.00000MHZ-D16-T-NDkr.24.16000Parametric Equivalent
LFSPXO009589IQD Frequency Products5491923-LFSPXO009589CT-NDkr.18.70000Parametric Equivalent
SX5M25.000B20F30TNFShenzhen SCTF Electronics72.0005852-SX5M25.000B20F30TNFTR-NDkr.9.38300Parametric Equivalent
SX5M25.000B20F30TNNShenzhen SCTF Electronics72.0005852-SX5M25.000B20F30TNNTR-NDkr.8.81300Parametric Equivalent
In-Stock: 837
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.6.74600kr.67.46
25kr.6.38040kr.159.51
50kr.6.11680kr.305.84
100kr.5.86320kr.586.32
250kr.5.54472kr.1,386.18
500kr.5.31532kr.2,657.66
1.000kr.5.09558kr.5,095.58
3.000kr.4.76599kr.14,297.97
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250