
FCX790ATA | |
|---|---|
DigiKey Part Number | FCX790ATR-ND - Tape & Reel (TR) FCX790ACT-ND - Cut Tape (CT) FCX790ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX790ATA |
Description | TRANS PNP 40V 2A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 100MHz 2 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.59500 | kr.35.95 |
| 100 | kr.2.32930 | kr.232.93 |
| 500 | kr.1.78420 | kr.892.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.60846 | kr.1,608.46 |
| 2.000 | kr.1.46052 | kr.2,921.04 |
| 3.000 | kr.1.38508 | kr.4,155.24 |
| 5.000 | kr.1.30030 | kr.6,501.50 |
| 7.000 | kr.1.25008 | kr.8,750.56 |
| 10.000 | kr.1.20127 | kr.12,012.70 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |










