
FCX718TA | |
|---|---|
DigiKey Part Number | FCX718TR-ND - Tape & Reel (TR) FCX718CT-ND - Cut Tape (CT) FCX718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX718TA |
Description | TRANS PNP 20V 2.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2.5 A 180MHz 2 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 200mA, 2.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 2A, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.3.89300 | kr.38.93 |
| 100 | kr.2.53220 | kr.253.22 |
| 500 | kr.1.94574 | kr.972.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.75669 | kr.1,756.69 |
| 2.000 | kr.1.59756 | kr.3,195.12 |
| 3.000 | kr.1.51644 | kr.4,549.32 |
| 5.000 | kr.1.42528 | kr.7,126.40 |
| 7.000 | kr.1.37130 | kr.9,599.10 |
| 10.000 | kr.1.31881 | kr.13,188.10 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

