
FCX717TA | |
|---|---|
DigiKey Part Number | FCX717TR-ND - Tape & Reel (TR) FCX717CT-ND - Cut Tape (CT) FCX717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX717TA |
Description | TRANS PNP 12V 3A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 3 A 110MHz 2 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 50mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.96781 | kr.1,967.81 |
| 2.000 | kr.1.79321 | kr.3,586.42 |
| 3.000 | kr.1.70417 | kr.5,112.51 |
| 5.000 | kr.1.60413 | kr.8,020.65 |
| 7.000 | kr.1.54489 | kr.10,814.23 |
| 10.000 | kr.1.48729 | kr.14,872.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.3.89300 | kr.38.93 |
| 100 | kr.2.53220 | kr.253.22 |
| 500 | kr.1.94574 | kr.972.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.91000 | kr.6.91 |
| 10 | kr.4.31800 | kr.43.18 |
| 100 | kr.2.81940 | kr.281.94 |
| 500 | kr.2.17538 | kr.1,087.69 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

