FCX705TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 101
Unit Price: kr.2.28000
Datasheet
Bipolar (BJT) Transistor PNP - Darlington 120 V 1 A 160MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCX705TA

DigiKey Part Number
FCX705TR-ND - Tape & Reel (TR)
FCX705CT-ND - Cut Tape (CT)
FCX705DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCX705TA
Description
TRANS PNP DARL 120V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 120 V 1 A 160MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 2mA, 2A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
3000 @ 1A, 5V
Power - Max
1 W
Frequency - Transition
160MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.3.97500kr.39.75
100kr.2.58550kr.258.55
500kr.1.98822kr.994.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.79574kr.1,795.74
2.000kr.1.63376kr.3,267.52
3.000kr.1.55117kr.4,653.51
5.000kr.1.45834kr.7,291.70
7.000kr.1.40336kr.9,823.52
10.000kr.1.34992kr.13,499.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000