
FCX619QTA | |
|---|---|
DigiKey Part Number | 31-FCX619QTATR-ND - Tape & Reel (TR) 31-FCX619QTACT-ND - Cut Tape (CT) 31-FCX619QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX619QTA |
Description | TRANS NPN 50V 3A SOT-89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 3 A 165MHz 700 mW Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 100mA, 2.75A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 200mA, 2V | |
Power - Max | 700 mW | |
Frequency - Transition | 165MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.22000 | kr.7.22 |
| 10 | kr.4.54100 | kr.45.41 |
| 100 | kr.2.97930 | kr.297.93 |
| 500 | kr.2.30730 | kr.1,153.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.09090 | kr.2,090.90 |
| 2.000 | kr.1.90875 | kr.3,817.50 |
| 3.000 | kr.1.81595 | kr.5,447.85 |
| 5.000 | kr.1.71162 | kr.8,558.10 |
| 7.000 | kr.1.64985 | kr.11,548.95 |
| 10.000 | kr.1.58980 | kr.15,898.00 |
| 25.000 | kr.1.52381 | kr.38,095.25 |
| Unit Price without VAT: | kr.7.22000 |
|---|---|
| Unit Price with VAT: | kr.9.02500 |


