Bipolar (BJT) Transistor PNP 200 V 300 mA 150MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCX596TA

DigiKey Part Number
FCX596TR-ND - Tape & Reel (TR)
FCX596CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FCX596TA
Description
TRANS PNP 200V 0.3A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 200 V 300 mA 150MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
200 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 25mA, 250mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 250mA, 10V
Power - Max
1 W
Frequency - Transition
150MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Factory Stock: 16.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.53000kr.5.53
10kr.3.44000kr.34.40
100kr.2.22290kr.222.29
500kr.1.69854kr.849.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.52957kr.1,529.57
2.000kr.1.38731kr.2,774.62
3.000kr.1.31474kr.3,944.22
5.000kr.1.23322kr.6,166.10
7.000kr.1.18491kr.8,294.37
10.000kr.1.13797kr.11,379.70
Manufacturers Standard Package
Unit Price without VAT:kr.5.53000
Unit Price with VAT:kr.6.91250