ES3BB-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 13.129
Unit Price: kr.4.76000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.93445
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.792
Unit Price: kr.2.64000
Datasheet
Diode 100 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount SMB
DO-214AA

ES3BB-13

DigiKey Part Number
ES3BBDITR-ND - Tape & Reel (TR)
ES3BBDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ES3BB-13
Description
DIODE STANDARD 100V 3A SMB
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.07000kr.7.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.2.04956kr.61,486.80
Unit Price without VAT:kr.7.07000
Unit Price with VAT:kr.8.83750