


ES2C-13 | |
---|---|
DigiKey Part Number | ES2CDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ES2C-13 |
Description | DIODE STANDARD 150V 2A SMB |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.38000 | kr.5.38 |
Unit Price without VAT: | kr.5.38000 |
---|---|
Unit Price with VAT: | kr.6.72500 |