
DZTA42-13 | |
|---|---|
DigiKey Part Number | DZTA42DITR-ND - Tape & Reel (TR) DZTA42DICT-ND - Cut Tape (CT) DZTA42DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZTA42-13 |
Description | TRANS NPN 300V 0.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 1 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.13000 | kr.21.30 |
| 100 | kr.1.35230 | kr.135.23 |
| 500 | kr.1.01580 | kr.507.90 |
| 1.000 | kr.0.90706 | kr.907.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.78915 | kr.1,972.88 |
| 5.000 | kr.0.71615 | kr.3,580.75 |
| 7.500 | kr.0.67895 | kr.5,092.12 |
| 12.500 | kr.0.63712 | kr.7,964.00 |
| 17.500 | kr.0.61235 | kr.10,716.12 |
| 25.000 | kr.0.58826 | kr.14,706.50 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |


