
DZT5551-13 | |
|---|---|
DigiKey Part Number | DZT5551DITR-ND - Tape & Reel (TR) DZT5551DICT-ND - Cut Tape (CT) DZT5551DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZT5551-13 |
Description | TRANS NPN 160V 0.6A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 1 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.2.61800 | kr.26.18 |
| 100 | kr.1.67810 | kr.167.81 |
| 500 | kr.1.27206 | kr.636.03 |
| 1.000 | kr.1.14112 | kr.1,141.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.99917 | kr.2,497.93 |
| 5.000 | kr.0.91133 | kr.4,556.65 |
| 7.500 | kr.0.86656 | kr.6,499.20 |
| 12.500 | kr.0.81625 | kr.10,203.12 |
| 17.500 | kr.0.78645 | kr.13,762.88 |
| 25.000 | kr.0.75749 | kr.18,937.25 |
| 62.500 | kr.0.72000 | kr.45,000.00 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |










