
DZ9F5V6S92-7 | |
|---|---|
DigiKey Part Number | DZ9F5V6S92-7DITR-ND - Tape & Reel (TR) DZ9F5V6S92-7DICT-ND - Cut Tape (CT) DZ9F5V6S92-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ9F5V6S92-7 |
Description | DIODE ZENER 5.6V 200MW SOD923 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-923 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ9F5V6ST5G | onsemi | 3.436 | NZ9F5V6ST5GOSCT-ND | kr.1.71000 | Parametric Equivalent |
| NZ9F5V6T5G | onsemi | 40.549 | NZ9F5V6T5GOSCT-ND | kr.1.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.15400 | kr.11.54 |
| 100 | kr.0.71900 | kr.71.90 |
| 500 | kr.0.52900 | kr.264.50 |
| 1.000 | kr.0.46751 | kr.467.51 |
| 2.000 | kr.0.41562 | kr.831.24 |
| 5.000 | kr.0.35928 | kr.1,796.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.32439 | kr.3,243.90 |
| 20.000 | kr.0.29503 | kr.5,900.60 |
| 30.000 | kr.0.28006 | kr.8,401.80 |
| 50.000 | kr.0.26323 | kr.13,161.50 |
| 70.000 | kr.0.25327 | kr.17,728.90 |
| 100.000 | kr.0.24358 | kr.24,358.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |


