
DZ23C13-7-F | |
---|---|
DigiKey Part Number | DZ23C13-FDITR-ND - Tape & Reel (TR) DZ23C13-FDICT-ND - Cut Tape (CT) DZ23C13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C13-7-F |
Description | DIODE ZENER ARRAY 13V SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 13 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 13 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.1.06200 | kr.10.62 |
100 | kr.0.51200 | kr.51.20 |
500 | kr.0.50560 | kr.252.80 |
1.000 | kr.0.49280 | kr.492.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.37760 | kr.1,132.80 |
6.000 | kr.0.37120 | kr.2,227.20 |
9.000 | kr.0.30240 | kr.2,721.60 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |