Bipolar (BJT) Transistor PNP 20 V 8 A 176MHz 3 W Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DXTP19020DP5-13

DigiKey Part Number
DXTP19020DP5-13TR-ND - Tape & Reel (TR)
DXTP19020DP5-13CT-ND - Cut Tape (CT)
DXTP19020DP5-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXTP19020DP5-13
Description
TRANS PNP 20V 8A POWERDI 5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 8 A 176MHz 3 W Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
8 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
275mV @ 800mA, 8A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100mA, 2V
Power - Max
3 W
Frequency - Transition
176MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerDI™ 5
Supplier Device Package
PowerDI™ 5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.653
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.59500kr.35.95
100kr.2.32930kr.232.93
500kr.1.78420kr.892.10
1.000kr.1.60846kr.1,608.46
2.000kr.1.46052kr.2,921.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.30030kr.6,501.50
10.000kr.1.20127kr.12,012.70
15.000kr.1.15082kr.17,262.30
25.000kr.1.09413kr.27,353.25
35.000kr.1.06058kr.37,120.30
50.000kr.1.03025kr.51,512.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250