DXTP07040CFGQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.31942
Datasheet
Bipolar (BJT) Transistor PNP 40 V 3 A 100MHz 900 mW Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 40 V 3 A 100MHz 900 mW Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DXTP07040CFGQ-7

DigiKey Part Number
31-DXTP07040CFGQ-7TR-ND - Tape & Reel (TR)
31-DXTP07040CFGQ-7CT-ND - Cut Tape (CT)
31-DXTP07040CFGQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DXTP07040CFGQ-7
Description
TRANS PNP 40V 3A POWERDI3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 3 A 100MHz 900 mW Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
900 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
3 A
Mounting Type
Surface Mount, Wettable Flank
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
8-PowerVDFN
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 2A
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Current - Collector Cutoff (Max)
20nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 10mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DXTP07040CFG-7Diodes Incorporated0DXTP07040CFG-7DITR-NDkr.1.31942Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.29000kr.7.29
10kr.4.54600kr.45.46
100kr.2.97790kr.297.79
500kr.2.30268kr.1,151.34
1.000kr.2.08510kr.2,085.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.90197kr.3,803.94
4.000kr.1.74794kr.6,991.76
6.000kr.1.66947kr.10,016.82
10.000kr.1.58129kr.15,812.90
14.000kr.1.52908kr.21,407.12
20.000kr.1.47835kr.29,567.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.29000
Unit Price with VAT:kr.9.11250