
DXTN3C60PSQ-13 | |
|---|---|
DigiKey Part Number | 31-DXTN3C60PSQ-13TR-ND - Tape & Reel (TR) 31-DXTN3C60PSQ-13CT-ND - Cut Tape (CT) 31-DXTN3C60PSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN3C60PSQ-13 |
Description | TRANS NPN 60V 3A POWERDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 140MHz 2.25 W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 270mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 2.25 W | |
Frequency - Transition | 140MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.79800 | kr.37.98 |
| 100 | kr.2.46500 | kr.246.50 |
| 500 | kr.1.89224 | kr.946.12 |
| 1.000 | kr.1.70755 | kr.1,707.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.50752 | kr.3,768.80 |
| 5.000 | kr.1.38382 | kr.6,919.10 |
| 7.500 | kr.1.32078 | kr.9,905.85 |
| 12.500 | kr.1.24996 | kr.15,624.50 |
| 17.500 | kr.1.20802 | kr.21,140.35 |
| 25.000 | kr.1.16728 | kr.29,182.00 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |



