
DXTN26070CY-13 | |
|---|---|
DigiKey Part Number | 31-DXTN26070CY-13TR-ND - Tape & Reel (TR) 31-DXTN26070CY-13CT-ND - Cut Tape (CT) 31-DXTN26070CY-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN26070CY-13 |
Description | TRANS NPN 70V 2A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 70 V 2 A 220MHz 700 mW Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 700 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 220MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 70 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DXTN26070CY-13 | Diodes Incorporated | 1.165 | 31-DXTN26070CY-13CT-ND | kr.4.06000 | Parametric Equivalent |
| 2SCR544P5T100 | Rohm Semiconductor | 950 | 2SCR544P5T100CT-ND | kr.5.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.52300 | kr.25.23 |
| 100 | kr.1.61230 | kr.161.23 |
| 500 | kr.1.21842 | kr.609.21 |
| 1.000 | kr.1.09124 | kr.1,091.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.95344 | kr.2,383.60 |
| 5.000 | kr.0.86815 | kr.4,340.75 |
| 7.500 | kr.0.82467 | kr.6,185.03 |
| 12.500 | kr.0.77581 | kr.9,697.62 |
| 17.500 | kr.0.74687 | kr.13,070.23 |
| 25.000 | kr.0.71875 | kr.17,968.75 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |


