Parametric Equivalent

DXTN10060DFJBQ-7 | |
|---|---|
DigiKey Part Number | 31-DXTN10060DFJBQ-7TR-ND - Tape & Reel (TR) 31-DXTN10060DFJBQ-7CT-ND - Cut Tape (CT) 31-DXTN10060DFJBQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN10060DFJBQ-7 |
Description | TRANS NPN 60V 4A UDFN2020-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 4 A 125MHz 1.8 W Surface Mount U-DFN2020-3 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 200mA, 4A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 340 @ 200mA, 2V | |
Power - Max | 1.8 W | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-3 (Type B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.00000 | kr.4.00 |
| 10 | kr.2.49000 | kr.24.90 |
| 100 | kr.1.59250 | kr.159.25 |
| 500 | kr.1.20460 | kr.602.30 |
| 1.000 | kr.1.07941 | kr.1,079.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.92024 | kr.2,760.72 |
| 6.000 | kr.0.84001 | kr.5,040.06 |
| 9.000 | kr.0.79912 | kr.7,192.08 |
| 15.000 | kr.0.75317 | kr.11,297.55 |
| 21.000 | kr.0.72596 | kr.15,245.16 |
| 30.000 | kr.0.69951 | kr.20,985.30 |
| 75.000 | kr.0.66999 | kr.50,249.25 |
| Unit Price without VAT: | kr.4.00000 |
|---|---|
| Unit Price with VAT: | kr.5.00000 |









