


AP7381-33SA-7 | |
|---|---|
DigiKey Part Number | 31-AP7381-33SA-7TR-ND - Tape & Reel (TR) 31-AP7381-33SA-7CT-ND - Cut Tape (CT) 31-AP7381-33SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7381-33SA-7 |
Description | IC REG LINEAR 3.3V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Short Circuit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.10700 | kr.11.07 |
| 25 | kr.0.98320 | kr.24.58 |
| 100 | kr.0.84160 | kr.84.16 |
| 250 | kr.0.77416 | kr.193.54 |
| 500 | kr.0.73356 | kr.366.78 |
| 1.000 | kr.0.70022 | kr.700.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65897 | kr.1,976.91 |
| 6.000 | kr.0.63880 | kr.3,832.80 |
| 9.000 | kr.0.62869 | kr.5,658.21 |
| 15.000 | kr.0.61749 | kr.9,262.35 |
| 21.000 | kr.0.61094 | kr.12,829.74 |
| 30.000 | kr.0.60465 | kr.18,139.50 |
| 75.000 | kr.0.59110 | kr.44,332.50 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |









