
DTH1506FP | |
|---|---|
DigiKey Part Number | 31-DTH1506FP-ND |
Manufacturer | |
Manufacturer Product Number | DTH1506FP |
Description | DIODE STANDARD 600V 15A ITO220AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole ITO-220AC (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.9 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 45 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC (Type WX) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 50 | kr.5.24200 | kr.262.10 |
| 100 | kr.4.67380 | kr.467.38 |
| 500 | kr.3.67644 | kr.1,838.22 |
| 1.000 | kr.3.35557 | kr.3,355.57 |
| 2.000 | kr.3.08568 | kr.6,171.36 |
| 5.000 | kr.2.79363 | kr.13,968.15 |
| 10.000 | kr.2.61324 | kr.26,132.40 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |

