8.5V Clamp 4.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT1446-04SO-7

DigiKey Part Number
31-DT1446-04SO-7TR-ND - Tape & Reel (TR)
31-DT1446-04SO-7CT-ND - Cut Tape (CT)
31-DT1446-04SO-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DT1446-04SO-7
Description
TVS DIODE 5VWM 8.5VC SOT26
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8.5V Clamp 4.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.7A (8/20µs)
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
HDMI
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
SOT-23-6
Voltage - Reverse Standoff (Typ)
5V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
6V
Base Product Number
Voltage - Clamping (Max) @ Ipp
8.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.909
Factory Stock: 39.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.2.90400kr.29.04
100kr.1.86270kr.186.27
500kr.1.41408kr.707.04
1.000kr.1.26927kr.1,269.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.08515kr.3,255.45
6.000kr.0.99240kr.5,954.40
9.000kr.0.94512kr.8,506.08
15.000kr.0.89200kr.13,380.00
21.000kr.0.86055kr.18,071.55
30.000kr.0.82998kr.24,899.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250