
DT1240A-04LPQ-7 | |
|---|---|
DigiKey Part Number | 31-DT1240A-04LPQ-7TR-ND - Tape & Reel (TR) 31-DT1240A-04LPQ-7CT-ND - Cut Tape (CT) 31-DT1240A-04LPQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DT1240A-04LPQ-7 |
Description | TVS DIODE 3.3VWM 9.5V UDFN251010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.5V Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN2510-10 |
Datasheet | Datasheet |
EDA/CAD Models | DT1240A-04LPQ-7 Models |
Category | Power Line Protection Yes |
Mfr | Applications DVI, HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.55pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Type Steering (Rail to Rail) | Grade Automotive |
Unidirectional Channels 4 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5V | Package / Case 10-UFDFN |
Voltage - Clamping (Max) @ Ipp 9.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 5.5A (8/20µs) | Base Product Number |
Power - Peak Pulse 52W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.05400 | kr.20.54 |
| 100 | kr.1.30410 | kr.130.41 |
| 500 | kr.0.97762 | kr.488.81 |
| 1.000 | kr.0.87213 | kr.872.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73795 | kr.2,213.85 |
| 6.000 | kr.0.67029 | kr.4,021.74 |
| 9.000 | kr.0.63579 | kr.5,722.11 |
| 15.000 | kr.0.59702 | kr.8,955.30 |
| 21.000 | kr.0.57405 | kr.12,055.05 |
| 30.000 | kr.0.55173 | kr.16,551.90 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

