9V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT1042-04TS-7

DigiKey Part Number
31-DT1042-04TS-7TR-ND - Tape & Reel (TR)
31-DT1042-04TS-7CT-ND - Cut Tape (CT)
31-DT1042-04TS-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DT1042-04TS-7
Description
TVS DIODE 5VWM 9VC TSOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Mfr
Power - Peak Pulse
55W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
Yes
Part Status
Active
Applications
HDMI
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 85°C (TA)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Breakdown (Min)
6.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.127
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.57900kr.15.79
100kr.0.99350kr.99.35
500kr.0.73836kr.369.18
1.000kr.0.65575kr.655.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.55063kr.1,651.89
6.000kr.0.49756kr.2,985.36
9.000kr.0.47051kr.4,234.59
15.000kr.0.44010kr.6,601.50
21.000kr.0.42208kr.8,863.68
30.000kr.0.40456kr.12,136.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000