
DUP412VP5-7 | |
|---|---|
DigiKey Part Number | DUP412VP5-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DUP412VP5-7 |
Description | TVS DIODE 9VWM SOT953 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-953 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 18W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-953 | |
Supplier Device Package | ||
Base Product Number |

