
DSS60600MZ4-13 | |
|---|---|
DigiKey Part Number | DSS60600MZ4DITR-ND - Tape & Reel (TR) DSS60600MZ4DICT-ND - Cut Tape (CT) DSS60600MZ4DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS60600MZ4-13 |
Description | TRANS PNP 60V 6A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 6 A 100MHz 1.2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1A, 2V | |
Power - Max | 1.2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.3.09000 | kr.30.90 |
| 100 | kr.1.99520 | kr.199.52 |
| 500 | kr.1.52300 | kr.761.50 |
| 1.000 | kr.1.37068 | kr.1,370.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.20563 | kr.3,014.07 |
| 5.000 | kr.1.10354 | kr.5,517.70 |
| 7.500 | kr.1.05151 | kr.7,886.32 |
| 12.500 | kr.0.99305 | kr.12,413.12 |
| 17.500 | kr.0.95844 | kr.16,772.70 |
| 25.000 | kr.0.92480 | kr.23,120.00 |
| 62.500 | kr.0.90850 | kr.56,781.25 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |



