
DSR6V600P5-13 | |
|---|---|
DigiKey Part Number | DSR6V600P5-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSR6V600P5-13 |
Description | DIODE STANDARD 600V 6A POWERDI5 |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 6A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 3 V @ 6 A | Base Product Number |

