


DSC10C065D1-13 | |
|---|---|
DigiKey Part Number | 31-DSC10C065D1-13TR-ND - Tape & Reel (TR) 31-DSC10C065D1-13CT-ND - Cut Tape (CT) 31-DSC10C065D1-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC10C065D1-13 |
Description | DIODE SIL CARBIDE 650V 10A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Surface Mount TO-252 (Type WX) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 230 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 348pF @ 100mV, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-252 (Type WX) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.21000 | kr.19.21 |
| 10 | kr.12.42000 | kr.124.20 |
| 100 | kr.8.55080 | kr.855.08 |
| 500 | kr.6.89526 | kr.3,447.63 |
| 1.000 | kr.6.48557 | kr.6,485.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.78791 | kr.14,469.77 |
| 5.000 | kr.5.43252 | kr.27,162.60 |
| 7.500 | kr.5.29865 | kr.39,739.88 |
| Unit Price without VAT: | kr.19.21000 |
|---|---|
| Unit Price with VAT: | kr.24.01250 |

