


APC07-20-32P | |
|---|---|
DigiKey Part Number | 965-APC07-20-32P-ND |
Manufacturer | |
Manufacturer Product Number | APC07-20-32P |
Description | JAM NUT RECEPTACLE 20-32 PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 32 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 20-32 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Plastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.116.85000 | kr.116.85 |
| 10 | kr.99.31600 | kr.993.16 |
| 25 | kr.93.09400 | kr.2,327.35 |
| 50 | kr.88.65220 | kr.4,432.61 |
| 100 | kr.84.42220 | kr.8,442.22 |
| 300 | kr.78.13057 | kr.23,439.17 |
| 500 | kr.75.36840 | kr.37,684.20 |
| Unit Price without VAT: | kr.116.85000 |
|---|---|
| Unit Price with VAT: | kr.146.06250 |

