


DSC04A065D1-13 | |
|---|---|
DigiKey Part Number | 31-DSC04A065D1-13TR-ND - Tape & Reel (TR) 31-DSC04A065D1-13CT-ND - Cut Tape (CT) 31-DSC04A065D1-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC04A065D1-13 |
Description | DIODE SIL CARBIDE 650V 4A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 4A Surface Mount TO-252 (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 170 µA @ 650 V | |
Capacitance @ Vr, F | 184pF @ 100mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (Type WX) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.51000 | kr.12.51 |
| 10 | kr.7.96600 | kr.79.66 |
| 100 | kr.5.37030 | kr.537.03 |
| 500 | kr.4.25880 | kr.2,129.40 |
| 1.000 | kr.3.96714 | kr.3,967.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.40900 | kr.8,522.50 |
| 5.000 | kr.3.24113 | kr.16,205.65 |
| Unit Price without VAT: | kr.12.51000 |
|---|---|
| Unit Price with VAT: | kr.15.63750 |

