
DRDC3105F-7 | |
|---|---|
DigiKey Part Number | DRDC3105F-7DITR-ND - Tape & Reel (TR) DRDC3105F-7DICT-ND - Cut Tape (CT) DRDC3105F-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRDC3105F-7 |
Description | IC PWR DRIVER BIPOLAR 1:1 SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 430mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRDC3105F-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | Bipolar | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 430mA | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.04000 | kr.10.40 |
| 25 | kr.0.92040 | kr.23.01 |
| 100 | kr.0.78620 | kr.78.62 |
| 250 | kr.0.72276 | kr.180.69 |
| 500 | kr.0.68434 | kr.342.17 |
| 1.000 | kr.0.65277 | kr.652.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61373 | kr.1,841.19 |
| 6.000 | kr.0.59464 | kr.3,567.84 |
| 9.000 | kr.0.58508 | kr.5,265.72 |
| 15.000 | kr.0.57448 | kr.8,617.20 |
| 21.000 | kr.0.56829 | kr.11,934.09 |
| 30.000 | kr.0.56233 | kr.16,869.90 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |











