
DPC851L-TR | |
|---|---|
DigiKey Part Number | 31-DPC851L-TR-ND - Tape & Reel (TR) 31-DPC851L-TRCT-ND - Cut Tape (CT) 31-DPC851L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPC851L-TR |
Description | PHOTO COUPLER SLM-4 T&R 2K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD (SLM Type) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD (SLM Type) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.71000 | kr.2.71 |
| 10 | kr.1.83800 | kr.18.38 |
| 100 | kr.1.31000 | kr.131.00 |
| 500 | kr.1.07082 | kr.535.41 |
| 1.000 | kr.0.99207 | kr.992.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.92506 | kr.1,850.12 |
| 4.000 | kr.0.86812 | kr.3,472.48 |
| 6.000 | kr.0.83888 | kr.5,033.28 |
| 10.000 | kr.0.80583 | kr.8,058.30 |
| 14.000 | kr.0.78617 | kr.11,006.38 |
| 20.000 | kr.0.76698 | kr.15,339.60 |
| 50.000 | kr.0.72461 | kr.36,230.50 |
| Unit Price without VAT: | kr.2.71000 |
|---|---|
| Unit Price with VAT: | kr.3.38750 |

