DPC851L-TR-V is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2.000
Unit Price: kr.2.71000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1.968
Unit Price: kr.2.58000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.58000
Datasheet
New Product
4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPC851L-TR-V

DigiKey Part Number
31-DPC851L-TR-VTR-ND - Tape & Reel (TR)
31-DPC851L-TR-VCT-ND - Cut Tape (CT)
31-DPC851L-TR-VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DPC851L-TR-V
Description
PHOTO COUPLER SLM-4 T&R 2K
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD (SLM Type)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
18µs, 18µs (Max)
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
350V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
-
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD (SLM Type)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes