Parametric Equivalent



DPC817S-X-TR-V | |
|---|---|
DigiKey Part Number | 31-DPC817S-X-TR-VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPC817S-X-TR-V |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Diodes Incorporated | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.25V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 18µs, 18µs (Max) | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPC817S-X-TR | Diodes Incorporated | 0 | 31-DPC817S-X-TR-ND | kr.0.62855 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.62855 | kr.1,257.10 |
| 4.000 | kr.0.58691 | kr.2,347.64 |
| 6.000 | kr.0.56552 | kr.3,393.12 |
| 10.000 | kr.0.54133 | kr.5,413.30 |
| 14.000 | kr.0.52693 | kr.7,377.02 |
| 20.000 | kr.0.51287 | kr.10,257.40 |
| Unit Price without VAT: | kr.0.62855 |
|---|---|
| Unit Price with VAT: | kr.0.78569 |


