
DMN6070LCA6-7 | |
|---|---|
DigiKey Part Number | 31-DMN6070LCA6-7TR-ND - Tape & Reel (TR) 31-DMN6070LCA6-7DKR-ND 31-DMN6070LCA6-7CT-ND |
Manufacturer | |
Manufacturer Product Number | DMN6070LCA6-7 |
Description | MOSFET BVDSS: 41V~60V X2-TSN1510 |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.68A (Ta) 600mW (Ta) Surface Mount X2-TSN1510-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.7 nC @ 4.5 V |
Part Status Obsolete | Vgs (Max) ±8V |
FET Type | Input Capacitance (Ciss) (Max) @ Vds 1613 pF @ 30 V |
Technology | Power Dissipation (Max) 600mW (Ta) |
Drain to Source Voltage (Vdss) 60 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Supplier Device Package X2-TSN1510-6 |
Rds On (Max) @ Id, Vgs 85mOhm @ 3A, 4.5V | Package / Case |

