
DPC1014S-TR-V | |
---|---|
DigiKey Part Number | 31-DPC1014S-TR-VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DPC1014S-TR-V |
Description | OPTOISOLTR 5KV 1CH TRANS 4-LSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-LSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.68226 | kr.2,046.78 |
6.000 | kr.0.64043 | kr.3,842.58 |
9.000 | kr.0.61895 | kr.5,570.55 |
15.000 | kr.0.59468 | kr.8,920.20 |
21.000 | kr.0.58024 | kr.12,185.04 |
30.000 | kr.0.56615 | kr.16,984.50 |
75.000 | kr.0.53504 | kr.40,128.00 |
Unit Price without VAT: | kr.0.68226 |
---|---|
Unit Price with VAT: | kr.0.85283 |