DNLS350E-13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.10289
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.19090
Datasheet

Similar


onsemi
In Stock: 623
Unit Price: kr.0.88000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 1 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNLS350E-13

DigiKey Part Number
DNLS350EDITR-ND - Tape & Reel (TR)
DNLS350EDICT-ND - Cut Tape (CT)
DNLS350EDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DNLS350E-13
Description
TRANS NPN 50V 3A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 100MHz 1 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
290mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Power - Max
1 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.40900kr.24.09
100kr.1.53550kr.153.55
500kr.1.15870kr.579.35
1.000kr.1.03691kr.1,036.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.90487kr.2,262.17
5.000kr.0.82316kr.4,115.80
7.500kr.0.78151kr.5,861.33
12.500kr.0.73470kr.9,183.75
17.500kr.0.70698kr.12,372.15
25.000kr.0.68003kr.17,000.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250