
DNLS320E-13 | |
|---|---|
DigiKey Part Number | DNLS320EDITR-ND - Tape & Reel (TR) DNLS320EDICT-ND - Cut Tape (CT) DNLS320EDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DNLS320E-13 |
Description | TRANS NPN 20V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 3 A 150MHz 1 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 20mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 2A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.34400 | kr.33.44 |
| 100 | kr.2.16310 | kr.216.31 |
| 500 | kr.1.65496 | kr.827.48 |
| 1.000 | kr.1.49112 | kr.1,491.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.31365 | kr.3,284.12 |
| 5.000 | kr.1.20386 | kr.6,019.30 |
| 7.500 | kr.1.14793 | kr.8,609.47 |
| 12.500 | kr.1.08507 | kr.13,563.38 |
| 17.500 | kr.1.04785 | kr.18,337.38 |
| 25.000 | kr.1.01167 | kr.25,291.75 |
| 62.500 | kr.1.00469 | kr.62,793.13 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |

