DNLS160-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.558
Unit Price: kr.3.55000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.97000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.800
Unit Price: kr.4.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 22.774
Unit Price: kr.0.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


onsemi
In Stock: 579
Unit Price: kr.0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 7.138
Unit Price: kr.0.89000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.82000
Datasheet

Similar


onsemi
In Stock: 76.568
Unit Price: kr.0.82000
Datasheet

Similar


onsemi
In Stock: 9.980
Unit Price: kr.1.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 710
Unit Price: kr.1.08000
Datasheet
Bipolar (BJT) Transistor NPN 60 V 1 A 270MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNLS160-7

DigiKey Part Number
DNLS160DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DNLS160-7
Description
TRANS NPN 60V 1A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 1 A 270MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DNLS160-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 5V
Power - Max
300 mW
Frequency - Transition
270MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes