
DMWSH120H23SM3 | |
|---|---|
DigiKey Part Number | 31-DMWSH120H23SM3-ND |
Manufacturer | |
Manufacturer Product Number | DMWSH120H23SM3 |
Description | SICFET N-CH 1200V TO-247 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 100A (Tc) 349W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 17.7mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 217 nC @ 18 V |
Packaging Tube | Vgs (Max) +22V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3962 pF @ 1000 V |
FET Type | Power Dissipation (Max) 349W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 50A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.190.90000 | kr.190.90 |
| 30 | kr.123.59833 | kr.3,707.95 |
| 120 | kr.110.47450 | kr.13,256.94 |
| Unit Price without VAT: | kr.190.90000 |
|---|---|
| Unit Price with VAT: | kr.238.62500 |

