
DMTH8028LPSWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH8028LPSWQ-13TR-ND - Tape & Reel (TR) 31-DMTH8028LPSWQ-13CT-ND - Cut Tape (CT) 31-DMTH8028LPSWQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH8028LPSWQ-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 41.7A (Tc) 3.9W (Ta), 65W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 641 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | PowerDI5060-8 (Type UX) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.71000 | kr.6.71 |
| 10 | kr.4.18600 | kr.41.86 |
| 100 | kr.2.73480 | kr.273.48 |
| 500 | kr.2.11082 | kr.1,055.41 |
| 1.000 | kr.1.90978 | kr.1,909.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.64134 | kr.4,103.35 |
| 5.000 | kr.1.51081 | kr.7,554.05 |
| 7.500 | kr.1.44430 | kr.10,832.25 |
| 12.500 | kr.1.36957 | kr.17,119.62 |
| 17.500 | kr.1.36337 | kr.23,858.97 |
| Unit Price without VAT: | kr.6.71000 |
|---|---|
| Unit Price with VAT: | kr.8.38750 |


