DMTH63M5LFG-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.2.78121
Datasheet
N-Channel 60 V 22A (Ta), 93A (Tc) 3.4W (Ta), 63.3W (Tc) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH63M5LFG-7

DigiKey Part Number
31-DMTH63M5LFG-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH63M5LFG-7
Description
IC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 22A (Ta), 93A (Tc) 3.4W (Ta), 63.3W (Tc) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
41.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2378 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.4W (Ta), 63.3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.90952kr.5,819.04
4.000kr.2.69777kr.10,791.08
6.000kr.2.62159kr.15,729.54
Manufacturers Standard Package
Unit Price without VAT:kr.2.90952
Unit Price with VAT:kr.3.63690