N-Channel 40 V 43.5A (Tc) 4W (Ta), 46.9W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH4014SPSWQ-13

DigiKey Part Number
31-DMTH4014SPSWQ-13TR-ND - Tape & Reel (TR)
31-DMTH4014SPSWQ-13CT-ND - Cut Tape (CT)
31-DMTH4014SPSWQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH4014SPSWQ-13
Description
MOSFET BVDSS: 31V~40V POWERDI506
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 43.5A (Tc) 4W (Ta), 46.9W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
14.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
805 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
4W (Ta), 46.9W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI5060-8 (Type UX)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.260
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.04000kr.7.04
10kr.4.40000kr.44.00
100kr.2.87580kr.287.58
500kr.2.22002kr.1,110.01
1.000kr.2.00864kr.2,008.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.77969kr.4,449.23
5.000kr.1.63814kr.8,190.70
7.500kr.1.56603kr.11,745.23
12.500kr.1.48500kr.18,562.50
17.500kr.1.43704kr.25,148.20
25.000kr.1.39041kr.34,760.25
Manufacturers Standard Package
Unit Price without VAT:kr.7.04000
Unit Price with VAT:kr.8.80000