
DMTH4007SPD-13 | |
|---|---|
DigiKey Part Number | DMTH4007SPD-13DITR-ND - Tape & Reel (TR) DMTH4007SPD-13DICT-ND - Cut Tape (CT) DMTH4007SPD-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4007SPD-13 |
Description | MOSFET 2N-CH 40V 14.2A PWRDI50 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 14.2A 2.6W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
EDA/CAD Models | DMTH4007SPD-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 14.2A | |
Rds On (Max) @ Id, Vgs | 8.6mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2026pF @ 30V | |
Power - Max | 2.6W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.15000 | kr.12.15 |
| 10 | kr.7.73500 | kr.77.35 |
| 100 | kr.5.21090 | kr.521.09 |
| 500 | kr.4.12806 | kr.2,064.03 |
| 1.000 | kr.3.82199 | kr.3,821.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.30054 | kr.8,251.35 |
| 5.000 | kr.3.12256 | kr.15,612.80 |
| Unit Price without VAT: | kr.12.15000 |
|---|---|
| Unit Price with VAT: | kr.15.18750 |

