
DMTH3004LFG-7 | |
---|---|
DigiKey Part Number | 31-DMTH3004LFG-7TR-ND - Tape & Reel (TR) 31-DMTH3004LFG-7CT-ND - Cut Tape (CT) 31-DMTH3004LFG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH3004LFG-7 |
Description | MOSFET N-CH 30V 15A PWRDI3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta), 75A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount POWERDI3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2370 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | POWERDI3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.54000 | kr.4.54 |
10 | kr.2.78400 | kr.27.84 |
100 | kr.1.78820 | kr.178.82 |
500 | kr.1.35884 | kr.679.42 |
1.000 | kr.1.22029 | kr.1,220.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.01184 | kr.2,023.68 |
4.000 | kr.0.93351 | kr.3,734.04 |
6.000 | kr.0.92371 | kr.5,542.26 |
10.000 | kr.0.87212 | kr.8,721.20 |
14.000 | kr.0.85987 | kr.12,038.18 |
Unit Price without VAT: | kr.4.54000 |
---|---|
Unit Price with VAT: | kr.5.67500 |