
DMTH3002LPS-13 | |
|---|---|
DigiKey Part Number | 31-DMTH3002LPS-13TR-ND - Tape & Reel (TR) 31-DMTH3002LPS-13CT-ND - Cut Tape (CT) 31-DMTH3002LPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH3002LPS-13 |
Description | MOSFET N-CH 30V 100A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 1.2W (Ta), 136W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 77 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 5000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta), 136W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerDI5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.7.83000 | kr.78.30 |
| 100 | kr.5.26220 | kr.526.22 |
| 500 | kr.4.16094 | kr.2,080.47 |
| 1.000 | kr.3.80673 | kr.3,806.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.42340 | kr.8,558.50 |
| 5.000 | kr.3.18653 | kr.15,932.65 |
| 7.500 | kr.3.06591 | kr.22,994.33 |
| 12.500 | kr.2.93040 | kr.36,630.00 |
| 17.500 | kr.2.91244 | kr.50,967.70 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |

