DMTH10H2M8LPSW-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.8.47480
Datasheet
N-Channel 100 V 164A (Tc) 4W (Ta), 150W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH10H2M8LPSW-13

DigiKey Part Number
31-DMTH10H2M8LPSW-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH10H2M8LPSW-13
Description
IC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 164A (Tc) 4W (Ta), 150W (Tc) Surface Mount, Wettable Flank PowerDI5060-8 (Type UX)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
116 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6239 pF @ 50 V
FET Type
Power Dissipation (Max)
4W (Ta), 150W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount, Wettable Flank
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerDI5060-8 (Type UX)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
2.8mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH10H2M8LPSWQ-13Diodes Incorporated031-DMTH10H2M8LPSWQ-13TR-NDkr.8.47480Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.11414kr.15,285.35
Manufacturers Standard Package
Unit Price without VAT:kr.6.11414
Unit Price with VAT:kr.7.64268