Parametric Equivalent

DMTH10H1M7SPGW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H1M7SPGW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH10H1M7SPGW-13 |
Description | MOSFET BVDSS: 61V~100V POWERDI80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 352A (Tc) 5W (Ta), 405W (Tc) Surface Mount PowerDI8080-5 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 171 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 10881 pF @ 50 V |
FET Type | Power Dissipation (Max) 5W (Ta), 405W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerDI8080-5 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH10H1M7SPGWQ-13 | Diodes Incorporated | 0 | 31-DMTH10H1M7SPGWQ-13TR-ND | kr.13.55175 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.15.03595 | kr.30,071.90 |
| Unit Price without VAT: | kr.15.03595 |
|---|---|
| Unit Price with VAT: | kr.18.79494 |


