Parametric Equivalent

DMTH10H025LPDWQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H025LPDWQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMTH10H025LPDWQ-13 |
Description | MOSFET 2N-CH 100V 28A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 28A (Tc) 3.4W (Ta), 40W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 28A (Tc) | |
Rds On (Max) @ Id, Vgs | 23mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1463pF @ 50V | |
Power - Max | 3.4W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PowerDI5060-8 (Type UXD) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.70185 | kr.9,254.62 |
| 5.000 | kr.3.57814 | kr.17,890.70 |
| Unit Price without VAT: | kr.3.70185 |
|---|---|
| Unit Price with VAT: | kr.4.62731 |


